
1-1903329-3 | |
|---|---|
DigiKey Part Number | A120298-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903329-3 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903329-3 Models |
Category | Row Spacing 0.346" (8.80mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.34600 | kr.133.46 |
| 25 | kr.12.51000 | kr.312.75 |
| 50 | kr.11.91160 | kr.595.58 |
| 100 | kr.11.34160 | kr.1,134.16 |
| 250 | kr.10.63140 | kr.2,657.85 |
| 500 | kr.10.12384 | kr.5,061.92 |
| 1.000 | kr.9.64073 | kr.9,640.73 |
| 2.500 | kr.9.03757 | kr.22,593.93 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |

