
1-1903128-7 | |
|---|---|
DigiKey Part Number | A118968-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903128-7 |
Description | CONN PLUG HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903128-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.30000 | kr.27.30 |
| 10 | kr.23.18800 | kr.231.88 |
| 25 | kr.21.73320 | kr.543.33 |
| 80 | kr.20.02013 | kr.1,601.61 |
| 160 | kr.19.06425 | kr.3,050.28 |
| 320 | kr.18.15441 | kr.5,809.41 |
| 560 | kr.17.45166 | kr.9,772.93 |
| 1.040 | kr.16.70638 | kr.17,374.64 |
| 2.560 | kr.15.67854 | kr.40,137.06 |
| Unit Price without VAT: | kr.27.30000 |
|---|---|
| Unit Price with VAT: | kr.34.12500 |






