


1-1871940-4 | |
|---|---|
DigiKey Part Number | A120297-ND |
Manufacturer | |
Manufacturer Product Number | 1-1871940-4 |
Description | CONN RCPT 8POS IDC GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Spring Clamp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1871940-4 Models |
Category | Row Spacing 0.130" (3.30mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Tray | Cable Termination Spring Clamp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 8 | Color Black |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | kr.20.91563 | kr.80,316.02 |
| Unit Price without VAT: | kr.20.91563 |
|---|---|
| Unit Price with VAT: | kr.26.14454 |










