



1-1827691-2 | |
|---|---|
DigiKey Part Number | A118199-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827691-2 |
Description | CONN PLUG 24POS CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827691-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 24 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 6 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.79000 | kr.89.79 |
| 35 | kr.69.86429 | kr.2,445.25 |
| 105 | kr.64.65400 | kr.6,788.67 |
| 525 | kr.57.71958 | kr.30,302.78 |
| 1.015 | kr.57.51210 | kr.58,374.78 |
| Unit Price without VAT: | kr.89.79000 |
|---|---|
| Unit Price with VAT: | kr.112.23750 |

