1-1814407-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 86
Unit Price: kr.161.12000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 661
Unit Price: kr.130.48000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 47
Unit Price: kr.1,097.60000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.139.97000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 73
Unit Price: kr.962.99000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 2
Unit Price: kr.418.54000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1814407-1

DigiKey Part Number
1-1814407-1-ND
Manufacturer
Manufacturer Product Number
1-1814407-1
Description
COAX ADAPT N TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes