



1-179466-5 | |
---|---|
DigiKey Part Number | 1-179466-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-179466-5 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179466-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.4.41000 | kr.44.10 |
25 | kr.4.13440 | kr.103.36 |
50 | kr.3.93600 | kr.196.80 |
150 | kr.3.64247 | kr.546.37 |
300 | kr.3.46817 | kr.1,040.45 |
600 | kr.3.30250 | kr.1,981.50 |
1.050 | kr.3.17465 | kr.3,333.38 |
2.550 | kr.2.98197 | kr.7,604.02 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |