



1-1776275-2 | |
|---|---|
DigiKey Part Number | A98043-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776275-2 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776275-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 12 | Contact Material - Plating Brass - Copper Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 10 A | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 18-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.22.81100 | kr.228.11 |
| 25 | kr.19.99120 | kr.499.78 |
| 50 | kr.18.24140 | kr.912.07 |
| 100 | kr.16.79850 | kr.1,679.85 |
| 250 | kr.15.30552 | kr.3,826.38 |
| 500 | kr.14.43948 | kr.7,219.74 |
| 1.000 | kr.13.75786 | kr.13,757.86 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |

