



1-1776244-0 | |
|---|---|
DigiKey Part Number | A98002-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776244-0 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776244-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Not For New Designs | Operating Temperature -55°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized - Chromate Plated |
Current 10 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715093 | Phoenix Contact | 263 | 277-13760-ND | kr.36.33000 | Similar |
| TB003-500-P10BE | Same Sky (Formerly CUI Devices) | 678 | 102-6169-ND | kr.12.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.15000 | kr.37.15 |
| 10 | kr.26.34900 | kr.263.49 |
| 25 | kr.23.12840 | kr.578.21 |
| 50 | kr.21.13500 | kr.1,056.75 |
| 200 | kr.18.17710 | kr.3,635.42 |
| 400 | kr.17.12403 | kr.6,849.61 |
| 600 | kr.16.61408 | kr.9,968.45 |
| 1.000 | kr.16.06727 | kr.16,067.27 |
| Unit Price without VAT: | kr.37.15000 |
|---|---|
| Unit Price with VAT: | kr.46.43750 |

