Similar
Similar
Similar
Similar
Similar

1-1776138-0 | |
|---|---|
DigiKey Part Number | 1-1776138-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1776138-0 |
Description | TERM BLOCK HDR 10POS 5MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1776138-0 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1753592 | Phoenix Contact | 0 | 277-1081-ND | kr.19.65000 | Similar |
| ELFH10150 | Amphenol PCD Shenzhen | 0 | ELFH10150-ND | kr.10.06790 | Similar |
| ELFH10160 | Amphenol PCD Shenzhen | 0 | ELFH10160-ND | kr.10.06790 | Similar |
| ELFH10180 | Amphenol PCD Shenzhen | 0 | ELFH10180-ND | kr.11.33470 | Similar |
| ELFH10190 | Amphenol PCD Shenzhen | 0 | ELFH10190-ND | kr.11.33470 | Similar |











