
1-1775441-4 | |
|---|---|
DigiKey Part Number | A99980-ND |
Manufacturer | |
Manufacturer Product Number | 1-1775441-4 |
Description | CONN RCPT HSG 14POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775441-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874391400 | Molex | 13.318 | 23-0874391400-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.63100 | kr.26.31 |
| 25 | kr.2.46480 | kr.61.62 |
| 50 | kr.2.34580 | kr.117.29 |
| 100 | kr.2.23420 | kr.223.42 |
| 250 | kr.2.09396 | kr.523.49 |
| 500 | kr.1.99380 | kr.996.90 |
| 1.000 | kr.1.89851 | kr.1,898.51 |
| 3.000 | kr.1.75684 | kr.5,270.52 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |




