

1-1775149-2 | |
---|---|
DigiKey Part Number | A117825TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1775149-2 |
Description | CONN PLUG 12POS SMD TIN |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775149-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 5.5mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |