Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1761605-3 | |
|---|---|
DigiKey Part Number | A31164-ND |
Manufacturer | |
Manufacturer Product Number | 1-1761605-3 |
Description | CONN HEADER R/A 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1761605-3 | TE Connectivity AMP Connectors | 2.225 | A97484-ND | kr.81.09000 | Similar |
| 5103311-8 | TE Connectivity AMP Connectors | 235 | A33188-ND | kr.39.56000 | Similar |
| 09185405323 | HARTING | 2 | 1195-4540-ND | kr.49.07000 | Similar |
| 09185406321 | HARTING | 0 | 09185406321-ND | kr.42.32340 | Similar |
| 09185406323 | HARTING | 4 | 1195-1739-ND | kr.28.02000 | Similar |













