
1-174930-1 | |
|---|---|
DigiKey Part Number | 1-174930-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174930-1 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174930-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.7.06900 | kr.70.69 |
| 25 | kr.6.62800 | kr.165.70 |
| 50 | kr.6.31060 | kr.315.53 |
| 150 | kr.5.83980 | kr.875.97 |
| 300 | kr.5.56077 | kr.1,668.23 |
| 600 | kr.5.29513 | kr.3,177.08 |
| 1.050 | kr.5.09015 | kr.5,344.66 |
| 2.550 | kr.4.78132 | kr.12,192.37 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |




