1-1747994-1
cms-photo-disclaimer

1-1747994-1

cms-digikey-product-number
A119235-ND
cms-manufacturer
cms-manufacturer-product-number
1-1747994-1
cms-description
CONN HEADER VERT 16POS 2.5MM
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Through Hole 16 position 0.098" (2.50mm)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
1-1747994-1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.700" (17.78mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
Marketplace Stock: 12.159 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantitycms-unit-pricecms-ext-price
2.520kr.21.73455kr.54,771.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.73455
Unit Price with VAT:kr.27.16819

Other Suppliers on DigiKey

12.159cms-in-stock
Ships from WEC