1-1747535-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1747535-2

1-1747535-2

DigiKey Part Number
17-1-1747535-2-ND
Manufacturer
Manufacturer Product Number
1-1747535-2
Description
DYNAMIC 4200S TAB HSG 2P P/M X
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1747535-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Mounting Flange
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.24.58000kr.24.58
10kr.20.89600kr.208.96
25kr.19.58640kr.489.66
50kr.18.65080kr.932.54
100kr.17.76000kr.1,776.00
250kr.16.64768kr.4,161.92
800kr.15.33640kr.12,269.12
1.600kr.14.60508kr.23,368.13
3.200kr.13.94392kr.44,620.54
Manufacturers Standard Package
Unit Price without VAT:kr.24.58000
Unit Price with VAT:kr.30.72500