


1-1747147-7 | |
|---|---|
DigiKey Part Number | 1-1747147-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747147-7 |
Description | CONN RCPT 7POS 0.2 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747147-7 Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.551" (14.00mm) |
Packaging Tube | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Board Lock |
Number of Positions | Current Rating (Amps) 20A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.168.22649 | kr.92,524.57 |
| Unit Price without VAT: | kr.168.22649 |
|---|---|
| Unit Price with VAT: | kr.210.28311 |

