
1-174658-1 | |
---|---|
DigiKey Part Number | 17-1-174658-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174658-1 |
Description | E-J MK-2 CAP HSG 10P NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
EDA/CAD Models | 1-174658-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 10 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | kr.1.62532 | kr.19,503.84 |
Unit Price without VAT: | kr.1.62532 |
---|---|
Unit Price with VAT: | kr.2.03165 |