
1-1744439-4 | |
|---|---|
DigiKey Part Number | A116394-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744439-4 |
Description | CONN HEADER VERT 14POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744439-4 Models |
Category | Insulation Height 0.346" (8.80mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Glow Wire Compliant |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Kinked Pin, Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.3.94076 | kr.18,915.65 |
| Unit Price without VAT: | kr.3.94076 |
|---|---|
| Unit Price with VAT: | kr.4.92595 |

