
1-1744429-6 | |
|---|---|
DigiKey Part Number | 17-1-1744429-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744429-6 |
Description | 3.96 EP HDR ASSY 6P W/PEGS, GW,N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.575" (14.60mm) |
Packaging Bag | Insulation Height 0.127" (3.22mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 8A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.41903 | kr.14,514.18 |
| Unit Price without VAT: | kr.2.41903 |
|---|---|
| Unit Price with VAT: | kr.3.02379 |

