
1-1744426-2 | |
|---|---|
DigiKey Part Number | A120273-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744426-2 |
Description | CONN HEADER R/A 12POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744426-2 Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.299" (7.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4.2A |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.83262 | kr.22,660.96 |
| Unit Price without VAT: | kr.2.83262 |
|---|---|
| Unit Price with VAT: | kr.3.54078 |

