



| 1-1735042-0 | |
|---|---|
| DigiKey Part Number | A117817TR-ND - Tape & Reel (TR) A117817CT-ND - Cut Tape (CT) A117817DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1-1735042-0 | 
| Description | CONN FFC FPC VERT 10POS 1MM SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1735042-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 10 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.220" (5.59mm) | |
| Locking Feature | - | |
| Cable End Type | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Actuator Material | - | |
| Features | - | |
| Voltage Rating | 125V | |
| Operating Temperature | -20°C ~ 85°C | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | - | |
| Housing Color | Beige | |
| Actuator Color | - | |
| Mating Cycles | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.2.06936 | kr.1,655.49 | 
| 1.600 | kr.1.97048 | kr.3,152.77 | 
| 2.400 | kr.1.91491 | kr.4,595.78 | 
| 4.000 | kr.1.84712 | kr.7,388.48 | 
| 5.600 | kr.1.80378 | kr.10,101.17 | 
| 8.000 | kr.1.75898 | kr.14,071.84 | 
| 20.000 | kr.1.64893 | kr.32,978.60 | 
| 40.000 | kr.1.57031 | kr.62,812.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.70900 | kr.17.09 | 
| 25 | kr.1.57440 | kr.39.36 | 
| 50 | kr.1.55900 | kr.77.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| 10 | kr.2.97000 | kr.29.70 | 
| 25 | kr.2.78280 | kr.69.57 | 
| 50 | kr.2.64960 | kr.132.48 | 
| 100 | kr.2.52290 | kr.252.29 | 
| 250 | kr.2.36468 | kr.591.17 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark