



1-1734248-5 | |
|---|---|
DigiKey Part Number | A101418TR-ND - Tape & Reel (TR) A101418CT-ND - Cut Tape (CT) A101418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-5 |
Description | CONN FPC VERT 15POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-5 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526101571 | Molex | 3.400 | 900-0526101571CT-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.54300 | kr.65.43 |
| 25 | kr.6.13200 | kr.153.30 |
| 50 | kr.5.83780 | kr.291.89 |
| 100 | kr.5.55890 | kr.555.89 |
| 250 | kr.5.21048 | kr.1,302.62 |
| 500 | kr.4.96156 | kr.2,480.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.81916 | kr.4,819.16 |
| 2.000 | kr.4.58915 | kr.9,178.30 |
| 3.000 | kr.4.45977 | kr.13,379.31 |
| 5.000 | kr.4.30197 | kr.21,509.85 |
| 7.000 | kr.4.20115 | kr.29,408.05 |
| 10.000 | kr.4.09683 | kr.40,968.30 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |












