
1-172341-9 | |
|---|---|
DigiKey Part Number | 1-172341-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172341-9 |
Description | CONN PLUG HSG 12POS 4.14MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172341-9 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172170-1 | TE Connectivity AMP Connectors | 232 | A25703-ND | kr.8.31000 | Similar |













