Parametric Equivalent
Parametric Equivalent

1-172332-9 | |
|---|---|
DigiKey Part Number | 1-172332-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172332-9 |
Description | CONN RCPT HSG 9POS 4.14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172332-9 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172161-9 | TE Connectivity AMP Connectors | 2.520 | A141443-ND | kr.8.81000 | Parametric Equivalent |
| 172161-1 | TE Connectivity AMP Connectors | 4.863 | A25699-ND | kr.8.05000 | Parametric Equivalent |
| 172332-1 | TE Connectivity AMP Connectors | 1.489 | A112665-ND | kr.4.44000 | Parametric Equivalent |
| 1-172161-9 | TE Connectivity | 0 | 1111-1-172161-9-ND | kr.6.71544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.36095 | kr.8,165.70 |
| Unit Price without VAT: | kr.1.36095 |
|---|---|
| Unit Price with VAT: | kr.1.70119 |
















