1-172330-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 42.582
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.402
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.113
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17.138
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17.597
Unit Price: kr.9.89000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.4.30372
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.56137
Datasheet
4 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172330-2

DigiKey Part Number
1-172330-2-ND
Manufacturer
Manufacturer Product Number
1-172330-2
Description
CONN RCPT HSG 4POS 4.14MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172330-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.163" (4.14mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-20°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.163" (4.14mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-172159-2TE Connectivity AMP Connectors42.582A122286-NDkr.6.02000Parametric Equivalent
1-172159-9TE Connectivity AMP Connectors11.402A122287-NDkr.4.63000Parametric Equivalent
172159-1TE Connectivity AMP Connectors3.113A25572-NDkr.5.33000Parametric Equivalent
172330-1TE Connectivity AMP Connectors17.138A112664-NDkr.3.61000Parametric Equivalent
794939-1TE Connectivity AMP Connectors17.597A30715-NDkr.9.89000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes