2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172210-1

DigiKey Part Number
A130979-ND
Manufacturer
Manufacturer Product Number
1-172210-1
Description
CONN RCPT HSG 0.187 2POS NATURAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172210-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.980
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.53000kr.25.30
25kr.2.36880kr.59.22
50kr.2.25580kr.112.79
100kr.2.14860kr.214.86
250kr.2.01360kr.503.40
500kr.1.91734kr.958.67
1.000kr.1.82573kr.1,825.73
3.000kr.1.68946kr.5,068.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500