Similar

1-172058-8 | |
|---|---|
DigiKey Part Number | 1-172058-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-172058-8 |
Description | CONN HEADER R/A 18POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 90°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022053181 | Molex | 671 | WM22750-ND | kr.6.68000 | Similar |


