
1-1718093-1 | |
---|---|
DigiKey Part Number | A122514-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718093-1 |
Description | CONN HEADER VERT 42POS 5MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718093-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.315" (8.00mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 1.461" (37.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.38000 | kr.80.38 |
23 | kr.64.40913 | kr.1,481.41 |
115 | kr.57.49591 | kr.6,612.03 |
506 | kr.51.79346 | kr.26,207.49 |
1.012 | kr.50.94210 | kr.51,553.41 |
Unit Price without VAT: | kr.80.38000 |
---|---|
Unit Price with VAT: | kr.100.47500 |