Similar
Similar
Similar
Similar
Similar

1-1658012-3 | |
|---|---|
DigiKey Part Number | A118187-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658012-3 |
Description | CONN DIFF ARRAY RCP 84P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658012-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 84 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658043-3 | TE Connectivity AMP Connectors | 210 | A118190-ND | kr.103.91000 | Similar |
| 1-1658462-3 | TE Connectivity AMP Connectors | 0 | A120266-ND | kr.105.22771 | Similar |
| 3-1658012-3 | TE Connectivity AMP Connectors | 0 | A120663-ND | kr.98.14290 | Similar |
| 3-1658043-3 | TE Connectivity AMP Connectors | 0 | A118461-ND | kr.85.20386 | Similar |
| 3-1658462-3 | TE Connectivity AMP Connectors | 0 | A120668-ND | kr.105.28567 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.71.06657 | kr.14,923.98 |
| Unit Price without VAT: | kr.71.06657 |
|---|---|
| Unit Price with VAT: | kr.88.83321 |








