Parametric Equivalent




1-1634612-0 | |
|---|---|
DigiKey Part Number | A97555-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634612-0 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1634612-0 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Isolated |
Packaging Box | Housing Color Black, Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5227161-5 | TE Connectivity AMP Connectors | 0 | 1-5227161-5-ND | kr.18.90624 | Parametric Equivalent |
| 227161-2 | TE Connectivity AMP Connectors | 389 | A24492-ND | kr.39.43000 | Parametric Equivalent |
| 227161-6 | TE Connectivity AMP Connectors | 269 | A24494-ND | kr.81.41000 | Parametric Equivalent |
| 227161-9 | TE Connectivity AMP Connectors | 0 | A24495-ND | kr.26.54028 | Parametric Equivalent |
| 5227161-2 | TE Connectivity AMP Connectors | 0 | A32245-ND | kr.25.11000 | Parametric Equivalent |










