Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1634585-2 | |
|---|---|
DigiKey Part Number | A118183-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634585-2 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-1634585-2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.411" (10.43mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2301845-1 | TE Connectivity AMP Connectors | 0 | A132514-ND | kr.19.44835 | Direct |
| 5747845-3 | TE Connectivity AMP Connectors | 0 | A32120-ND | kr.34.87000 | Similar |
| 09662126603 | HARTING | 38 | 1195-7868-ND | kr.48.69000 | Similar |
| 09662127603 | HARTING | 0 | 09662127603-ND | kr.45.79130 | Similar |
| 09662527613 | HARTING | 0 | 1195-2545-ND | kr.47.68000 | Similar |














