
1-163083-1 | |
|---|---|
DigiKey Part Number | A134699TR-ND - Tape & Reel (TR) A134699CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-163083-1 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-163083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.61000 | kr.12.61 |
| 10 | kr.10.70100 | kr.107.01 |
| 25 | kr.10.02760 | kr.250.69 |
| 50 | kr.9.54760 | kr.477.38 |
| 100 | kr.9.09120 | kr.909.12 |
| 250 | kr.8.52148 | kr.2,130.37 |
| 500 | kr.8.11456 | kr.4,057.28 |
| 1.000 | kr.7.75712 | kr.7,757.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.55345 | kr.32,767.25 |
| 10.000 | kr.6.33752 | kr.63,375.20 |
| Unit Price without VAT: | kr.12.61000 |
|---|---|
| Unit Price with VAT: | kr.15.76250 |



