
1-1627156-0 | |
|---|---|
DigiKey Part Number | 1-1627156-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1627156-0 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-1627156-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Stud Mount | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.26203 | kr.27,144.36 |
| Unit Price without VAT: | kr.2.26203 |
|---|---|
| Unit Price with VAT: | kr.2.82754 |



