
1-160655-1 | |
|---|---|
DigiKey Part Number | 1-160655-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-160655-1 |
Description | FASTIN-ON .110 REC WITH NEW GA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-160655-1 Models |
Category | Tab Length 0.248" (6.30mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.551" (14.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 15.5-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.31853 | kr.13,185.30 |
| Unit Price without VAT: | kr.1.31853 |
|---|---|
| Unit Price with VAT: | kr.1.64816 |













