1-1604941-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1604941-1

DigiKey Part Number
17-1-1604941-1-ND
Manufacturer
Manufacturer Product Number
1-1604941-1
Description
UMNL BULKHEAD CONN,12 POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
3
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.45000kr.56.45
10kr.47.98100kr.479.81
25kr.44.97400kr.1,124.35
50kr.42.82620kr.2,141.31
180kr.39.12639kr.7,042.75
360kr.37.25992kr.13,413.57
540kr.36.21002kr.19,553.41
1.080kr.34.61446kr.37,383.62
Manufacturers Standard Package
Unit Price without VAT:kr.56.45000
Unit Price with VAT:kr.70.56250