
1-160301-6 | |
|---|---|
DigiKey Part Number | A106963TR-ND - Tape & Reel (TR) A106963CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-160301-6 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-160301-6 Models |
Category | Length - Overall 0.776" (19.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-11 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.201" (3.81mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180363-2 | TE Connectivity AMP Connectors | 7.975 | A111084CT-ND | kr.0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.18440 | kr.29.61 |
| 50 | kr.1.12720 | kr.56.36 |
| 100 | kr.1.07400 | kr.107.40 |
| 250 | kr.1.00652 | kr.251.63 |
| 500 | kr.0.95836 | kr.479.18 |
| 1.000 | kr.0.91252 | kr.912.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85222 | kr.3,408.88 |
| 8.000 | kr.0.81153 | kr.6,492.24 |
| 12.000 | kr.0.78864 | kr.9,463.68 |
| 20.000 | kr.0.76073 | kr.15,214.60 |
| 28.000 | kr.0.74288 | kr.20,800.64 |
| 40.000 | kr.0.72443 | kr.28,977.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

















