Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586862-2 | |
|---|---|
DigiKey Part Number | 1-1586862-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586862-2 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586862-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586017-2 | TE Connectivity AMP Connectors | 0 | A111923-ND | kr.1.25421 | Parametric Equivalent |
| 0457763012 | Molex | 0 | 900-0457763012-ND | kr.5.09475 | Parametric Equivalent |
| 1-1586017-2 | TE Connectivity | 0 | 1111-1-1586017-2-ND | kr.2.02120 | Parametric Equivalent |
| 1-1586862-2 | TE Connectivity | 0 | 1111-1-1586862-2-ND | kr.2.41896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.96739 | kr.6,885.86 |
| Unit Price without VAT: | kr.1.96739 |
|---|---|
| Unit Price with VAT: | kr.2.45924 |



