Parametric Equivalent
Parametric Equivalent

1-1571983-6 | |
|---|---|
DigiKey Part Number | 1-1571983-6-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1-1571983-6 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1571983-6 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Box (TB) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.544" (13.82mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-10BK-SMT-TR | Same Sky (Formerly CUI Devices) | 458 | 2223-DS05-127-2-10BK-SMT-CT-ND | kr.18.39000 | Parametric Equivalent |
| KE10RXGR | CIT Relay and Switch | 0 | 2449-KE10RXGRTR-ND | kr.9.88121 | Parametric Equivalent |
| TDB10H0SB1 | Littelfuse Inc. | 0 | 18-TDB10H0SB1-ND | kr.25.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.11.19552 | kr.223,910.40 |
| Unit Price without VAT: | kr.11.19552 |
|---|---|
| Unit Price with VAT: | kr.13.99440 |


