1-1546723-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.95.73878
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: kr.38.23885

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.139.97000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.42.39715
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.36.74985
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.29.73675
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.39.69080
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546723-0

DigiKey Part Number
1-1546723-0-ND
Manufacturer
Manufacturer Product Number
1-1546723-0
Description
CONN BARRIER STRP 10CIRC 0.375"
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
10
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.