Image for 1-1546671-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546671-1

DigiKey Part Number
1-1546671-1-ND
Manufacturer
Manufacturer Product Number
1-1546671-1
Description
CONN BARRIER STRP 11CIRC 0.437"
Customer Reference
Detailed Description
11 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1-1546671-1 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
11
Terminal Screw Finish
Nickel
Number of Wire Entries
22
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.