15 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546670-5

DigiKey Part Number
2266-1-1546670-5-ND
Manufacturer
Manufacturer Product Number
1-1546670-5
Description
CONN BARRIER STRP 15CIRC 0.437"
Customer Reference
Detailed Description
15 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1-1546670-5 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Box
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
15
Terminal Screw Finish
Nickel
Number of Wire Entries
30
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.