
1-1546310-0 | |
|---|---|
DigiKey Part Number | A111917-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546310-0 |
Description | CONN BARRIER STRP 10CIRC 0.563" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546310-0 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 10-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.37000 | kr.105.37 |
| 10 | kr.75.03400 | kr.750.34 |
| 25 | kr.66.73480 | kr.1,668.37 |
| 50 | kr.61.76680 | kr.3,088.34 |
| 100 | kr.57.77330 | kr.5,777.33 |
| 250 | kr.53.73276 | kr.13,433.19 |
| 500 | kr.51.43148 | kr.25,715.74 |
| 1.000 | kr.49.64163 | kr.49,641.63 |
| Unit Price without VAT: | kr.105.37000 |
|---|---|
| Unit Price with VAT: | kr.131.71250 |


