Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1532272-0 | |
|---|---|
DigiKey Part Number | 17-1-1532272-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532272-0 |
Description | M83513/23-G03CP = MCKS-C2-P-51PS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1532272-6 | TE Connectivity AMP Connectors | 0 | 17-1532272-6-ND | kr.3,370.10180 | Parametric Equivalent |
| MK-312-051-135-2200 | Molex | 5 | 4134-MK-312-051-135-2200-ND | kr.4,379.74000 | Parametric Equivalent |
| MK-313-051-125-2200 | Molex | 4 | 4134-MK-313-051-125-2200-ND | kr.4,522.20000 | Parametric Equivalent |
| MK-332-051-125-2200 | Molex | 3 | 4134-MK-332-051-125-2200-ND | kr.4,379.74000 | Parametric Equivalent |
| MK-332-051-125-2200-0B7 | Molex | 0 | 4134-MK-332-051-125-2200-0B7-ND | kr.4,235.16333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2,753.14500 | kr.275,314.50 |
| Unit Price without VAT: | kr.2,753.14500 |
|---|---|
| Unit Price with VAT: | kr.3,441.43125 |










