1-1478978-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 1.553
Unit Price: kr.30.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.244.80000
Datasheet
1478978
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478978-0

DigiKey Part Number
1-1478978-0-ND
Manufacturer
Manufacturer Product Number
1-1478978-0
Description
CONN SMA RCPT R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478978-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes