
1-1478908-0 | |
|---|---|
DigiKey Part Number | 1-1478908-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478908-0 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478908-0 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 2 Insulators |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174A, 188A, 316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.86000 | kr.104.86 |
| 10 | kr.89.12800 | kr.891.28 |
| 25 | kr.83.54600 | kr.2,088.65 |
| 50 | kr.79.55820 | kr.3,977.91 |
| 100 | kr.75.76170 | kr.7,576.17 |
| 250 | kr.71.02196 | kr.17,755.49 |
| 500 | kr.67.63600 | kr.33,818.00 |
| Unit Price without VAT: | kr.104.86000 |
|---|---|
| Unit Price with VAT: | kr.131.07500 |

