
1-1478021-0 | |
|---|---|
DigiKey Part Number | 1-1478021-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478021-0 |
Description | CONN TNC JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 9 pcs - 1 Connector, 1 Clamp, 1 Contact, 2 Gaskets, 1 Lockwasher, 1 Nut, 1 Sleeve, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-58C, 141A | Insertion Loss 0.2dB |
Fastening Type Threaded | Base Product Number |


