



1-1470108-2 | |
|---|---|
DigiKey Part Number | A127762-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470108-2 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470108-2 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Voltage Rating 100VDC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.83700 | kr.48.37 |
| 40 | kr.4.38725 | kr.175.49 |
| 80 | kr.4.17725 | kr.334.18 |
| 120 | kr.4.05975 | kr.487.17 |
| 280 | kr.3.82371 | kr.1,070.64 |
| 520 | kr.3.66013 | kr.1,903.27 |
| 1.000 | kr.3.49499 | kr.3,494.99 |
| 2.520 | kr.3.27433 | kr.8,251.31 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |



