
1-1423152-3 | |
|---|---|
DigiKey Part Number | 1-1423152-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1423152-3 |
Description | RELAY TIME DELAY 10SEC 10A 120V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.75 Sec ~ 10 Sec Delay 10A @ 120VAC/30VDC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.75 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Solder Hook |
Mounting Type Panel Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.24,346.99400 | kr.121,734.97 |
| Unit Price without VAT: | kr.24,346.99400 |
|---|---|
| Unit Price with VAT: | kr.30,433.74250 |

