
1-1423152-1 | |
|---|---|
DigiKey Part Number | 1-1423152-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1423152-1 |
Description | RELAY TIME DELAY 0.1SEC 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.03 Sec ~ 0.1 Sec Delay 10A @ 120VAC/30VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.03 Sec ~ 0.1 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC/30VDC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

