
1-1419158-6 | |
|---|---|
DigiKey Part Number  | A104905TR-ND - Tape & Reel (TR) A104905CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1-1419158-6  | 
Description  | CONN PIN 22-24AWG CRIMP TIN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Pin Contact Tin 22-24 AWG Crimp  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1-1419158-6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | -  | |
Pin or Socket  | Pin  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 22-24 AWG  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.76800 | kr.7.68 | 
| 25 | kr.0.72200 | kr.18.05 | 
| 50 | kr.0.68600 | kr.34.30 | 
| 100 | kr.0.65340 | kr.65.34 | 
| 250 | kr.0.61260 | kr.153.15 | 
| 500 | kr.0.58330 | kr.291.65 | 
| 1.000 | kr.0.55539 | kr.555.39 | 
| 2.500 | kr.0.52058 | kr.1,301.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 11.000 | kr.0.44542 | kr.4,899.62 | 
| 22.000 | kr.0.42415 | kr.9,331.30 | 
| 33.000 | kr.0.41219 | kr.13,602.27 | 
| 55.000 | kr.0.39760 | kr.21,868.00 | 
| 77.000 | kr.0.38828 | kr.29,897.56 | 
| 110.000 | kr.0.37864 | kr.41,650.40 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 






















